TDK-Lambda Switching Power Supply, LS75-15, 15V dc, 5A, 75W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
- RS Stock No.:
- 680-2776
- Mfr. Part No.:
- LS75-15
- Manufacturer:
- TDK-Lambda
36 In stock for delivery within 6 working days
Price (VAT excluded) Each
Was TWD1,432.00
You pay
TWD925.00
(exc. GST)
TWD971.25
(inc. GST)
Units | Per unit |
---|---|
1 + | TWD925.00 |
- RS Stock No.:
- 680-2776
- Mfr. Part No.:
- LS75-15
- Manufacturer:
- TDK-Lambda
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Note
Operating temperatures are with de-rating
MTBF to MIL-HDBK-217F
MTBF to MIL-HDBK-217F
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Approvals
UL recognised component
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 5A |
Power Rating | 75W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 5.1in |
Width | 3.8in |
Depth | 1.5in |
Efficiency | 85% |
Maximum Temperature | +70°C |
Weight | 410g |
Minimum Temperature | -25°C |