TDK-Lambda Switching Power Supply, RTW48-1R1C, 48V dc, 1.1A, 52.8W, 1 Output, 120 → 370 V dc, 85 → 265 V
- RS Stock No.:
- 477-0056
- Mfr. Part No.:
- RTW48-1R1C
- Manufacturer:
- TDK-Lambda
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 21/08/2024, delivery within 4 working days
Price (VAT excluded) Each
TWD6,829.00
(exc. GST)
TWD7,170.45
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | TWD6,829.00 |
6 + | TWD6,610.00 |
- RS Stock No.:
- 477-0056
- Mfr. Part No.:
- RTW48-1R1C
- Manufacturer:
- TDK-Lambda
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
RTW Series, Single Output, 50 W
Naturally cooled, ultra-small size, highly efficient single-output power supply
Only 22 mm thick
Complies with harmonic regulations
Only 22 mm thick
Complies with harmonic regulations
Standards
Complies with EN61000-3-2, EN60950, CSA, PSE
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1.1A |
Power Rating | 52.8W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 4.88in |
Width | 3.23in |
Depth | 0.87in |
Efficiency | 85% |
Minimum Temperature | -10°C |
Weight | 290g |
Maximum Temperature | +71°C |