Recom Switching Power Supply, RAC06-12DC, ±12V dc, ±250mA, 6W, Dual Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 166-6717
- Mfr. Part No.:
- RAC06-12DC
- Manufacturer:
- Recom
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-6717
- Mfr. Part No.:
- RAC06-12DC
- Manufacturer:
- Recom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 6W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
RAC series 6W, universal input, single/dual output AC / DC converter power supply with a compact design. These universal input, single/dual output AC / DC converters are PCB mounting, low cost and have a high efficiency.
Wide input voltage range
Compact design
Low 250 mW standby power consumption
3kVAC isolation
Low ripple and noise output
Short circuit, overload, overvoltage and overtemperature protection
EMC compliance to EN 55022: 2006 + A1: 2007 / Class B
Harmonic current compliance to EN 61000-3-2:2006 Class A
Compact design
Low 250 mW standby power consumption
3kVAC isolation
Low ripple and noise output
Short circuit, overload, overvoltage and overtemperature protection
EMC compliance to EN 55022: 2006 + A1: 2007 / Class B
Harmonic current compliance to EN 61000-3-2:2006 Class A
Note
MTBF to MIL-HDBK-217F
Power derates above 65°C
Power derates above 65°C
Standards
EN-60950-1, UL-60950-1, C22.2 No. 60950-1-07
Approvals
cULus
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | ±250mA |
Power Rating | 6W |
Number of Outputs | 2 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.5mm |
Width | 25.5mm |
Depth | 15.6mm |
Efficiency | 78% |
Minimum Temperature | -25°C |
Maximum Temperature | +80°C |
Weight | 35g |