- RS Stock No.:
- 161-8250
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 161-8250
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PS-45 – 45w Open Frame PSU
Universal AC input/ Full range (90∼264Vac)
High Efficiency, long life and high reliability
Output protections: SCP/OVP/ OLP/OPP
Wide operating ambient temperature (-10°C ∼ 60°C)
All using 105°C long life electrolytic capacitors.
100% full load burn-in test
High Efficiency, long life and high reliability
Output protections: SCP/OVP/ OLP/OPP
Wide operating ambient temperature (-10°C ∼ 60°C)
All using 105°C long life electrolytic capacitors.
100% full load burn-in test
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1A |
Power Rating | 48W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 51mm |
Depth | 30.5mm |
Efficiency | 86% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |