Recom Switching Power Supply, RAC04-05SGB, 5V dc, 800mA, 4W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS Stock No.:
- 144-6031
- Mfr. Part No.:
- RAC04-05SGB
- Manufacturer:
- Recom
Temporarily out of stock - back order for despatch 15/08/2024, delivery within 6 working days
Added
Price (VAT excluded) 1 Tube of 20
TWD6,800.00
(exc. GST)
TWD7,140.00
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | TWD6,800.00 | TWD340.00 |
2 - 3 | TWD6,596.00 | TWD329.80 |
4 + | TWD6,398.00 | TWD319.90 |
*price indicative |
- RS Stock No.:
- 144-6031
- Mfr. Part No.:
- RAC04-05SGB
- Manufacturer:
- Recom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RAC04-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +70°C operating temperature range. The RAC04-GB have a built-in Class B / FCC Part 15 EMC filter, are certified to EN60950 and EN62368 safety standards and come with a three year warranty.
Universal Input 85-305VAC
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +70°C Operating Temperature
Continuous SCP, OCP, OVP
EN60950, UL60950 & CE Certified, EN55032 Class B
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +70°C Operating Temperature
Continuous SCP, OCP, OVP
EN60950, UL60950 & CE Certified, EN55032 Class B
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 800mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Series | RAC04-GB |
Maximum Temperature | +85°C |
Weight | 20g |
Minimum Temperature | -40°C |