Cosel Embedded Switch Mode Power Supply SMPS, LEA50F-5-SN, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85
- RS Stock No.:
- 330-689
- Mfr. Part No.:
- LEA50F-5-SN
- Manufacturer:
- Cosel
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 330-689
- Mfr. Part No.:
- LEA50F-5-SN
- Manufacturer:
- Cosel
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 10A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 225mm |
Width | 65mm |
Depth | 36mm |
Efficiency | 77% |
Minimum Temperature | -10°C |
Weight | 210g |
Maximum Temperature | +70°C |