BEL POWER SOLUTIONS INC Power Supply, FNP850-12G, 12V dc, 73A, 856W, Dual Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 217-817
- Mfr. Part No.:
- FNP850-12G
- Manufacturer:
- BEL POWER SOLUTIONS INC
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 217-817
- Mfr. Part No.:
- FNP850-12G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 73A |
Power Rating | 856W |
Number of Outputs | 2 |
Input Voltage | 90 → 264V ac |
Length | 298.2mm |
Width | 85.8mm |
Depth | 40.6mm |
Maximum Temperature | +70°C |
Weight | 1kg |
Minimum Temperature | 0°C |