- RS Stock No.:
- 146-9401
- Mfr. Part No.:
- DAP222MT2L
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-9401
- Mfr. Part No.:
- DAP222MT2L
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Ultra-small mold package
High reliability
High reliability
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 300mA |
Diode Configuration | Common Anode |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 80V |
Package Type | SOT-723 |
Pin Count | 3 |
Maximum Diode Capacitance | 3.5pF |
Maximum Operating Temperature | +150 °C |
Length | 1.25mm |
Width | 0.9mm |
Height | 0.55mm |
Dimensions | 1.25 x 0.9 x 0.55mm |
Power Dissipation | 150mW |