Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Surface Mount Resistors
Alpha 10kΩ Metal Foil SMD Resistor ±0.05% 0.125W - MQ10K00
RS Stock No.:
351-1446
Mfr. Part No.:
MQ10K00
Manufacturer:
Alpha
View this category
Discontinued product
RS Stock No.:
351-1446
Mfr. Part No.:
MQ10K00
Manufacturer:
Alpha
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Precision Chip Resistor, MQ Series
Chip resistor with temperature coefficient ±5 ppm/°C
High precision, tolerance ±0.05%
Attribute
Value
Resistance
10kΩ
Technology
Metal Foil
Tolerance
±0.05%
Power Rating
0.125W
Temperature Coefficient
±5ppm/°C
Series
MQ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C