- RS Stock No.:
- 878-8679
- Mfr. Part No.:
- LQH2HPN2R2MJRL
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 878-8679
- Mfr. Part No.:
- LQH2HPN2R2MJRL
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
Product Details
LQH2HP Series SMD Chip Inductors
Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 1.7A |
Package/Case | 2520 |
Length | 2.5mm |
Depth | 2mm |
Height | 1.1mm |
Dimensions | 2.5 x 2 x 1.1mm |
Shielded | Yes |
Maximum DC Resistance | 110mΩ |
Series | LQH |
Core Material | Ferrite |
Maximum Self Resonant Frequency | Minimum of 50MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105 (Ambient) °C, +125 (Product) °C |
Minimum Operating Temperature | -40°C |
Moulded | Yes |