EPCOS, B82559_A016, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±10% Shielded 37A Idc
- RS Stock No.:
- 185-8191
- Mfr. Part No.:
- B82559A3152A016
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 185-8191
- Mfr. Part No.:
- B82559A3152A016
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High rated current
Extremely low DC resistance
Very low profile and extremely small footprint
Suitable for pick-and-place processes
Applications
Energy storage chokes for
DC-DC converters
VRM modules
POL converters
Solar converters
Extremely low DC resistance
Very low profile and extremely small footprint
Suitable for pick-and-place processes
Applications
Energy storage chokes for
DC-DC converters
VRM modules
POL converters
Solar converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 37A |
Package/Case | SMD |
Length | 17.3mm |
Depth | 18.7mm |
Automotive Standard | AEC-Q200 |
Height | 8.35mm |
Dimensions | 17.3 x 18.7 x 8.35mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 1.6mΩ |
Series | B82559_A016 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | > 2MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Shielded |
Maximum Operating Temperature | +150°C |