TE Connectivity, 3640, 0402 (1005M) Multilayer Surface Mount Inductor 2.6 nH ±0.2nH Multilayer 440mA Idc Q:13
- RS Stock No.:
- 164-0989
- Mfr. Part No.:
- 36401E2N6ATDF
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 164-0989
- Mfr. Part No.:
- 36401E2N6ATDF
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tyco 0603 3640 Series Thin Film Inductors
Low inductor values
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package
Specifications
Attribute | Value |
---|---|
Inductance | 2.6 nH |
Maximum DC Current | 440mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.32mm |
Dimensions | 1 x 0.5 x 0.32mm |
Tolerance | ±0.2nH |
Maximum DC Resistance | 350mΩ |
Series | 3640 |
Maximum Self Resonant Frequency | 8GHz |
Minimum Quality Factor | 13 |
Maximum Operating Temperature | +85°C |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -40°C |