Toko, DEM10050C, 10050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 14.4A Idc
- RS Stock No.:
- 106-2852
- Mfr. Part No.:
- 1274AS-H-3R3N=P3
- Manufacturer:
- Toko
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 106-2852
- Mfr. Part No.:
- 1274AS-H-3R3N=P3
- Manufacturer:
- Toko
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
DEM10050C Series Ferrite Inductors
DEM10050C Series ferrite inductors incorporate a magnetic shielded construction, these inductors have a low magnetic flux leakage from the top of coil. These ferrite inductors are 10.3. x10.3. mm square and 5.0 mm Max. height.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 14.4A |
Package/Case | 10050 |
Length | 10mm |
Depth | 10mm |
Height | 5mm |
Dimensions | 10 x 10 x 5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 11.4mΩ |
Series | DEM10050C |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +80°C |
Inductor Construction | Wire-Wound |