- RS Stock No.:
- 777-3207
- Mfr. Part No.:
- 1615VD512-60
- Manufacturer:
- FIBET
324 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 4)
TWD88.00
(exc. GST)
TWD92.40
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | TWD88.00 | TWD352.00 |
20 - 36 | TWD85.50 | TWD342.00 |
40 + | TWD83.50 | TWD334.00 |
*price indicative |
- RS Stock No.:
- 777-3207
- Mfr. Part No.:
- 1615VD512-60
- Manufacturer:
- FIBET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 25.5kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 3mm |
Maximum Operating Temperature | +100°C |
Shearing Load | 3.3daN |
Minimum Operating Temperature | -45°C |