- RS Stock No.:
- 295-1455
- Mfr. Part No.:
- 511225
- Manufacturer:
- Paulstra Hutchinson
249 In Global stock for delivery within 6 working day(s)
148 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD165.00
(exc. GST)
TWD173.25
(inc. GST)
Units | Per unit |
1 - 49 | TWD165.00 |
50 - 199 | TWD163.00 |
200 + | TWD160.00 |
- RS Stock No.:
- 295-1455
- Mfr. Part No.:
- 511225
- Manufacturer:
- Paulstra Hutchinson
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Only Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 25mm |
Material | Natural Rubber |
Compression Load | 30daN |
Metalwork | Steel |
Compression Deflection | 5.5mm |
Maximum Operating Temperature | +70°C |