- RS Stock No.:
- 601-7896
- Mfr. Part No.:
- ML-150-L-4
- Manufacturer:
- NEUTRAL
In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD128.00
(exc. GST)
TWD134.40
(inc. GST)
Units | Per unit |
1 + | TWD128.00 |
- RS Stock No.:
- 601-7896
- Mfr. Part No.:
- ML-150-L-4
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Ways | 4 |
Current Rating | 35A |
Termination Method | Screw Down |
Material | PP |
Pitch | 9.75mm |
Voltage Rating | 380 V |