Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
Standard Terminal Blocks
NEUTRAL Non-Fused Terminal Block, 10-Way, 15A, Screw Down Termination
RS Stock No.:
525-5687
Mfr. Part No.:
ML-50-S1AXF10
Manufacturer:
NEUTRAL
Available for back order.
Price (VAT excluded) Each
TWD225.00
(exc. GST)
TWD236.25
(inc. GST)
Add to Basket
Units
Back Order
Units
Per unit
1 - 24
TWD225.00
25 +
TWD213.00
Save to a parts list
RS Stock No.:
525-5687
Mfr. Part No.:
ML-50-S1AXF10
Manufacturer:
NEUTRAL
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Number of Ways
10
Current Rating
15A
Termination Method
Screw Down
Material
PBT
Pitch
10.16mm
Voltage Rating
250 V