- RS Stock No.:
- 371-7925
- Mfr. Part No.:
- ML-1700-C2P
- Manufacturer:
- NEUTRAL
Available for back order.
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD113.00
(exc. GST)
TWD118.65
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD113.00 | TWD565.00 |
25 + | TWD101.00 | TWD505.00 |
*price indicative |
- RS Stock No.:
- 371-7925
- Mfr. Part No.:
- ML-1700-C2P
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 10A |
Wire Size | 22 → 16 AWG, 26 → 16 AWG |
Material | Nylon |
Voltage Rating | 300 V |
Pitch | 5mm |