- RS Stock No.:
- 371-7509
- Mfr. Part No.:
- ML-400-NV10P
- Manufacturer:
- NEUTRAL
Available for back order.
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD217.00
(exc. GST)
TWD227.85
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | TWD217.00 | TWD1,085.00 |
50 + | TWD201.00 | TWD1,005.00 |
*price indicative |
- RS Stock No.:
- 371-7509
- Mfr. Part No.:
- ML-400-NV10P
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Ways | 10 |
Current Rating | 7A |
Wire Size | 22 → 20 AWG, 26 → 18 AWG |
Material | PPE |
Voltage Rating | 250 V |
Pitch | 7.62mm |