- RS Stock No.:
- 577-721P
- Mfr. Part No.:
- R1LP0408CSB-7LC#BT
- Manufacturer:
- Renesas Electronics
Available for back order.
Added
Price (VAT excluded) Each (Supplied in a Tray)
TWD550.00
(exc. GST)
TWD577.50
(inc. GST)
Units | Per unit |
25 - 99 | TWD550.00 |
100 + | TWD540.00 |
- RS Stock No.:
- 577-721P
- Mfr. Part No.:
- R1LP0408CSB-7LC#BT
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Low Power SRAM, R1LP Series, Renesas Electronics
The R1LP Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 4.5V to 5.5V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 512k x 8 bit |
Number of Words | 512k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 70ns |
Address Bus Width | 19bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 32 |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +70 °C |
Width | 11.76mm |
Length | 20.95mm |