- RS Stock No.:
- 535-0221
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 535-0221
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Portable Speaker
You can use this RS PRO portable speaker to amplify a variety of sounds effectively. It has a wide frequency response range of 100 Hz to 20 kHz, making it suitable for both speech and music reproduction.
The speaker has a weight of just 2.6 kg and is supplied with a 1-metre cable. This makes it easy to move around and use in spaces where socket access is limited. Its adjustable U-bracket allows you to attach it to walls or other surfaces simply and efficiently.
An IP53 certification means that the speaker is protected from dust and other particles as well as limited water spray. This makes it a good option for both indoor and outdoor applications. Use it in office or domestic environments, as well as industrial settings.
The speaker has a weight of just 2.6 kg and is supplied with a 1-metre cable. This makes it easy to move around and use in spaces where socket access is limited. Its adjustable U-bracket allows you to attach it to walls or other surfaces simply and efficiently.
An IP53 certification means that the speaker is protected from dust and other particles as well as limited water spray. This makes it a good option for both indoor and outdoor applications. Use it in office or domestic environments, as well as industrial settings.
Features and Benefits
White colour
Diameter of 174 mm
ABS enclosure material
Height of 269 mm
Impedance of 8 Ω
Minimum frequency response of 100 Hz
Maximum frequency response of 20 kHz
Maximum rated power of 20 W
Sound pressure level of 90 dB
Operating temperature range of -20°C to +50°C
Weight of 2.6 kg
Diameter of 174 mm
ABS enclosure material
Height of 269 mm
Impedance of 8 Ω
Minimum frequency response of 100 Hz
Maximum frequency response of 20 kHz
Maximum rated power of 20 W
Sound pressure level of 90 dB
Operating temperature range of -20°C to +50°C
Weight of 2.6 kg
Specifications
Attribute | Value |
---|---|
Speaker Type | Portable Speaker |
Nominal Rated Power | 20W |
Impedance | 8Ω |
Frequency Response | 100 Hz → 20 kHz |
IP Rating | IP53 |
Colour | White |
Weight | 2.6kg |
Diameter | 174mm |
Height | 269mm |