- RS Stock No.:
- 878-4822
- Mfr. Part No.:
- HPCI4F
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-4822
- Mfr. Part No.:
- HPCI4F
- Manufacturer:
- Switchcraft
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Switchcraft HPC Series Connector
Premium range of Loudspeaker connectors provide the user with a robust and reliable connection. Offered in a variety of mounting and orientations to ensure your application is covered
Swithcraft Circular Connector
Specifications
Attribute | Value |
---|---|
Gender | Male |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Mounting Type | Cable Mount |
Housing Material | Thermoplastic |
Contact Plating | Silver |
Colour | Black |
Current Rating | 50A |
Voltage Rating | 1.5 kV ac |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |