- RS Stock No.:
- 172-7425
- Mfr. Part No.:
- PT-916
- Manufacturer:
- Monacor
Discontinued product
- RS Stock No.:
- 172-7425
- Mfr. Part No.:
- PT-916
- Manufacturer:
- Monacor
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Monacor Loudspeaker Terminal Socket
Designed for loudspeaker, amplifier, audio and speaker equipment, Monacor presents a round flush mounted terminal.
Featuring 2 poles and levers both marked red (+) and black (-), pressing the spring mounted lever allows a lead or wire to be plugged in and then clamped.
Mounting is made simple with a 50 mm diameter hole needed. The practical round, flush design is not only aesthetically pleasing but can easily be fixed in place using screw mounting through the 4 pre-drilled holes.
Featuring 2 poles and levers both marked red (+) and black (-), pressing the spring mounted lever allows a lead or wire to be plugged in and then clamped.
Mounting is made simple with a 50 mm diameter hole needed. The practical round, flush design is not only aesthetically pleasing but can easily be fixed in place using screw mounting through the 4 pre-drilled holes.
Features and Benefits:
• 0-40°C temperature rating
• 24g in weight
• Spring-loaded simple connection
• Output connection via Faston-type terminals
• 24g in weight
• Spring-loaded simple connection
• Output connection via Faston-type terminals
What are the advantages of using a terminal to connect wires?
Unlike standard speaker connectors, these terminals provide multiple connections in one sleek unit. They also eliminate the need for specific connectors or crimp to be applied to the wire reducing time and effort, allowing the user to change wires when needed.
The biggest advantage is that the terminals can be used with a variety of wire or cable sizes and gauges, making the terminal far more cross-functional.
The biggest advantage is that the terminals can be used with a variety of wire or cable sizes and gauges, making the terminal far more cross-functional.
What are Loudspeaker connectors?
A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, speakON connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 2 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Push In |
Colour | Black |