Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Electrical Test & Measurement
Socket Testers
Megger, Model MST220 Socket Tester 230V ac CAT II 330V
RS Stock No.:
265-5913
Mfr. Part No.:
2008-230
Manufacturer:
Megger
View all Socket Testers
Stock check temporarily unavailable - call for stock availability
Add to Basket
Units
Add to basket
Save to a parts list
Price (VAT excluded) Each
TWD12,070.00
(exc. GST)
TWD12,673.50
(inc. GST)
Units
Per unit
1 +
TWD12,070.00
RS Stock No.:
265-5913
Mfr. Part No.:
2008-230
Manufacturer:
Megger
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 2008-230
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Megger audible socket tester is plug in style tester that uses both a visual and audible indication to provide quick and easy indication of possible wiring error .
Easy to use
Rugged and reliable
Attribute
Value
Voltage
230V ac
Audible Alarm
Yes
Number of Pins
3
Safety Category
CAT II 330V
Plug Type
Type G - British 3-pin
Model Number p
MST220