- RS Stock No.:
- 711-2204
- Mfr. Part No.:
- 931510001
- Manufacturer:
- IMS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 711-2204
- Mfr. Part No.:
- 931510001
- Manufacturer:
- IMS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB mount plug
SMS RF-coaxial connectors, IMS
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Material | Brass |
Contact Plating | Gold |