- RS Stock No.:
- 106-8820
- Mfr. Part No.:
- 77205C
- Manufacturer:
- Murata Power Solutions
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 106-8820
- Mfr. Part No.:
- 77205C
- Manufacturer:
- Murata Power Solutions
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Pulse Transformer 772 Series
Pulse transformers used in coupling, thyristor/triac firing and medium sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
The standard turns ratios may be modified by connecting any two windings in series
Specifications
Attribute | Value |
---|---|
Turns Ratio | 1:1:1 |
Mounting Type | Through Hole |
Dimensions | 25.4 x 20.3 x 12.3mm |
Length | 25.4mm |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |
Termination Type | Pin |