- RS Stock No.:
- 193-8732
- Mfr. Part No.:
- 42.2017.19
- Manufacturer:
- IMS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 193-8732
- Mfr. Part No.:
- 42.2017.19
- Manufacturer:
- IMS
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA panel mounting socket
Telegartner SMA RF Coaxial Connectors
These plug connections with thread lock have a brass shell, PTFE insulation, and gold-plated inner and outer conductors.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Size | Subminiature |
Operating Frequency | 18GHz |
Polarity | Normal |
Contact Plating | Gold |
Mating Type | Screw On |