- RS Stock No.:
- 205-0560
- Mfr. Part No.:
- EE-SX4235A-P2
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 205-0560
- Mfr. Part No.:
- EE-SX4235A-P2
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron trasmissive photomicrosensor has a high resolution aperture. Its photo IC output signals directly connect with C-MOS and TTL. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.
Snap-in mounting model
0.5 mm-wide aperture
0.5 mm-wide aperture
Specifications
Attribute | Value |
---|---|
Output Device | Photo IC |
Number of Channels | 1 |
Mounting Type | Through Hole |