- RS Stock No.:
- 177-1823
- Mfr. Part No.:
- DSC6003JI2A-048.0000
- Manufacturer:
- Microchip Technology
Discontinued product
- RS Stock No.:
- 177-1823
- Mfr. Part No.:
- DSC6003JI2A-048.0000
- Manufacturer:
- Microchip Technology
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The DSC6000 family of MEMS oscillators combine the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC6000 MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount.
Wide Frequency Range: 2 KHz to 80 MHz
Ultra–Low Power Consumption: 1.3 mA/12 μA (Active/Standby)
Ultra-Small Footprints:
1.6 mm x 1.2 mm
2.0 mm x 1.6 mm
2.5 mm x 2.0 mm
3.2 mm x 2.5 mm
Frequency Select Input Supports 2 Predefined Frequencies
High Stability: ±25, ±50 ppm
Wide Temperature Range
Industrial: –40°C to 85°C
Ext. Commercial: –20° to 70°C
Excellent Shock & Vibration Immunity
High Reliability:
20x Better MTTF Than Quartz Oscillators
Supply Range of 1.71V to 3.63V
Short Sample Lead Time: <2 weeks
Lead free
Ultra–Low Power Consumption: 1.3 mA/12 μA (Active/Standby)
Ultra-Small Footprints:
1.6 mm x 1.2 mm
2.0 mm x 1.6 mm
2.5 mm x 2.0 mm
3.2 mm x 2.5 mm
Frequency Select Input Supports 2 Predefined Frequencies
High Stability: ±25, ±50 ppm
Wide Temperature Range
Industrial: –40°C to 85°C
Ext. Commercial: –20° to 70°C
Excellent Shock & Vibration Immunity
High Reliability:
20x Better MTTF Than Quartz Oscillators
Supply Range of 1.71V to 3.63V
Short Sample Lead Time: <2 weeks
Lead free
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 80MHz |
Frequency Tolerance | ±25ppm |
Mounting Type | Surface Mount |
Package Type | VLGA |
Pin Count | 4 |
Dimensions | 2.5 x 2 x 0.84mm |
Length | 2.5mm |
Width | 2mm |
Height | 0.84mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |