- RS Stock No.:
- 736-2166
- Mfr. Part No.:
- 32410
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 736-2166
- Mfr. Part No.:
- 32410
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Flexible Absorber Foil WE-FAS for EMI
Frequency range 324xx 500MHz to 3GHz
Permeability 15μr
Surface Resistance 2 x 1010 Ω
Isolation Resistance 0.01 x 1012 Ω
Tensile strength: 47Mpa
Magnetic metal powder and special fireretardent rubber
Double sided adhesive tape covered with release paper
Operating Temperature -20 to +90ºC
Permeability 15μr
Surface Resistance 2 x 1010 Ω
Isolation Resistance 0.01 x 1012 Ω
Tensile strength: 47Mpa
Magnetic metal powder and special fireretardent rubber
Double sided adhesive tape covered with release paper
Operating Temperature -20 to +90ºC
Approvals
UL 94V-0
Specifications
Attribute | Value |
---|---|
Material | Metal, Rubber |
Fixing Method | Tape |
Thickness | 1mm |
Length | 200mm |
Width | 200mm |