- RS Stock No.:
- 883-1032
- Mfr. Part No.:
- 1407488
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 883-1032
- Mfr. Part No.:
- 1407488
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Hybrid cable, Ethernet hybrid CAT5 (100 Mbps), 8-position, PUR halogen-free, black RAL 9005, shielded, Plug straight M12 SPEEDCON / IP67, coding: Y, on free cable end, cable length: 2 m, Power with Ethernet (PWE)
Specifications
Attribute | Value |
---|---|
Series | NBC-MSY/ 2.0-94H SCO |
Number of Cores | 4 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 1.5m |
Coding | Y |
Current Rating | (Data) 500 mA, (Power) 6 A |
Voltage Rating | 30 V |
IP Rating | IP65, IP67 |
Conductor Resistance | <lteq/>5 m<ohm/> |
Outer Diameter | 7.6mm |
Minimum Operating Temperature | -30 (Flexible) °C, -40 (Fixed) °C |
Cable Shape | Multicore |
Oil Resistant | Yes |
Standards Met | IEC 11801, IEC 60754, IEC 60811-2-1, UL 1581, VDE 0282, VDE 0472 |
Number of Strands | 19 |
Operating Temperature Range | -30 → +70 (Flexible) °C, -40 → +90 (Fixed) °C |
Maximum Operating Temperature | +70 (Fiexible) °C, +90 (Fixed) °C |
Size of Strands | 0.1 (Signal) mm, 0.2 (Voltage Supply) mm |
Core Strands | (Signal Line) 19 x 0.1 mm, (Voltage Supply) 19 x 0.2 mm |
Conductor Material | CuZn |
Minimum Bend Radius | 10 x D |
Characteristic Impedance | 100 Ω |
American Wire Gauge | 20 AWG, 26 AWG |
Insulation Material | PP |