- RS Stock No.:
- 839-3498
- Mfr. Part No.:
- MQVR3S-530
- Manufacturer:
- Banner
Discontinued product
- RS Stock No.:
- 839-3498
- Mfr. Part No.:
- MQVR3S-530
- Manufacturer:
- Banner
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MQVR Series
The MQVR Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Length | 9m |
Sheath Colour | Black |
Sheath Material | Polyurethane PUR |
Shielding | Shielded |
American Wire Gauge | 22 |