- RS Stock No.:
- 802-9122
- Mfr. Part No.:
- 1406112
- Manufacturer:
- Phoenix Contact
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 802-9122
- Mfr. Part No.:
- 1406112
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
Product Details
M12 to RJ45 8 Way Ethernet Cable Assembly, A Coded
A comprehensive range of shielded 8 way ethernet CAT5 connector cable assemblies, M12 Speedcon to RJ45 connectors to suit any suitable application. Straight or Angled M12 connector versions that are A-coded with 2 metres of light blue PUR cable.
Rated at 1A 30V
IP67 rated once mated (M12)
IP20 rating for RJ45
Operating temperature range -20 to +80 °C
IP67 rated once mated (M12)
IP20 rating for RJ45
Operating temperature range -20 to +80 °C
Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies
Specifications
Attribute | Value |
---|---|
Series | NBC-MR/ 2.0-94B/R4AC SCO US |
Number of Cores | 8 |
Cross Sectional Area | 0.14 mm² |
Sheath Colour | Blue |
Sheath Material | PUR |
Length | 2m |
Coding | A |
Shielding | Shielded |
American Wire Gauge | 26 AWG |