- RS Stock No.:
- 144-6748
- Mfr. Part No.:
- PXPTPU08FIM04ACL010PUR
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 144-6748
- Mfr. Part No.:
- PXPTPU08FIM04ACL010PUR
- Manufacturer:
- Bulgin
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Flex Inline Body Male
Available in 3, 4 and 5 poles
1, 2, 3, 5, 10 & 15M cable options
Over mold Flex Inline Body
Mates with Flex Body & panel mount connectors
1, 2, 3, 5, 10 & 15M cable options
Over mold Flex Inline Body
Mates with Flex Body & panel mount connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M8 |
Number of Cores | 4 |
Sheath Material | PUR |
Length | 1m |
Sheath Colour | Black |
Connector 1 Gender | Male |
Connector 1 | M8 |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 4 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 3 A |
Voltage Rating | 30 V |
IP Rating | IP67 |
Conductor Resistance | <10 mΩ |
Outer Diameter | 3 → 3.5mm |
Connector 1 Housing Gender | Male |
Operating Temperature Range | -25 → +80 °C |
Minimum Operating Temperature | -25°C |
Cable Shape | Single Core |
Conductor Material | Brass |
Maximum Operating Temperature | +80°C |