ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

TWD17,096.00

(exc. GST)

TWD17,950.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD17,096.00

*price indicative

RS Stock No.:
723-319
Mfr. Part No.:
E74015
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flat Cable

Accessory Type

Cable

Sub Type

Flat Cable

For Use With

External 24 V Power Supply

Height

100m

Width

10mm

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The IFM electronic Flat Cable serves as a reliable solution for connecting devices with an external 24 V power supply. Designed specifically for AS-Interface applications, this cable combines robust construction with essential features for efficient operational performance. Capable of withstanding harsh environmental conditions, it is engineered to function effectively across a wide temperature range, ensuring longevity and reliability in various settings.

Halogen-free construction promotes environmental safety

Designed for external 24 V power supply applications

Operating voltage ensures compatibility with diverse devices

Temperature resilience from -40°C to 85°C supports harsh environments

Lightweight design facilitates easy installation at just 7792 grams

Supplied on a convenient cable drum for efficient handling

Pack quantity of one piece allows for flexible purchasing options

Constructed from EPDM material for enhanced durability

Cables feature a cross-sectional area of 2 x 1.5 mm² for robust connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy