- RS Stock No.:
- 612-8003
- Mfr. Part No.:
- 9-1857290-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 612-8003
- Mfr. Part No.:
- 9-1857290-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Serial ATA™
Serial ATA™ is the next generation storage interface for PCs, low end servers and Direct Access Storage Devices (DASD). The current parallel ATA™ bus is not able to meet the increased bandwidth and performance demands of future Hard Disk Drive (HDD) storage applications.
Features and Benefits
Point-to-point link with hot-plugging capability
Serial ATA™ is a small cable with 2 pair of conductors as compared to current Parallel ATA which requires 40 conductor ribbon cable that restricts airflow
Latching feature ensures cable assembly does not become detached from PCB connector during transport and or vIbration
Operating temperature -10 to +60°C
Serial ATA™ is a small cable with 2 pair of conductors as compared to current Parallel ATA which requires 40 conductor ribbon cable that restricts airflow
Latching feature ensures cable assembly does not become detached from PCB connector during transport and or vIbration
Operating temperature -10 to +60°C
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 7 |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Brass |
Contact Plating | Gold |
Housing Material | Nylon |
Termination Method | Solder |
Series | SATA |