- RS Stock No.:
- 235-6355
- Mfr. Part No.:
- 60060505440
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 235-6355
- Mfr. Part No.:
- 60060505440
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDC Cable Plug and Panel Socket
Provides 4-point contact termination of 0.635mm pitch PVC, TPE FRP and PTFE materials
4-40 UNC male thread, 2-56 UNC female thread
Screwlocks for the panel mount sockets are available separately
Dedicated tooling available – see stock no 327-3475
4-40 UNC male thread, 2-56 UNC female thread
Screwlocks for the panel mount sockets are available separately
Dedicated tooling available – see stock no 327-3475
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 50 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 1.27mm |
Termination Method | IDT |
Length | 39.75mm |
Depth | 17.27mm |
Width | 7.92mm |