40V 30A, Schottky Diode, 3-Pin TO-3PN 30GWJ2C42C(F)
- RS Stock No.:
- 601-2302P
- Mfr. Part No.:
- 30GWJ2C42C(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 601-2302P
- Mfr. Part No.:
- 30GWJ2C42C(F)
- Manufacturer:
- Toshiba
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Package Type | TO-3PN | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current | 330A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Package Type TO-3PN | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration 2x Common Cathode Pair | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current 330A | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO Black 3 mm² Hook Up Wire 30m
- RS PRO RS-172 Temperature & Humidity Data Logger
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
