Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Nexperia 40V 120mA, Schottky Diode, 3-Pin SOT-323 BAS40W,115
RS Stock No.:
166-1334
Mfr. Part No.:
BAS40W,115
Manufacturer:
Nexperia
The image is for reference only, please refer to product details and specifications
View this category
Discontinued product
RS Stock No.:
166-1334
Mfr. Part No.:
BAS40W,115
Manufacturer:
Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
1PS70SB44
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOT-323 (SC-70)
Maximum Continuous Forward Current
120mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
200mA