- RS Stock No.:
- 546-092
- Mfr. Part No.:
- SBE601-TL-E
- Manufacturer:
- Sanyo
N
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD17.00
(exc. GST)
TWD17.85
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD17.00 | TWD85.00 |
25 - 95 | TWD11.50 | TWD57.50 |
100 - 245 | TWD10.60 | TWD53.00 |
250 - 995 | TWD9.65 | TWD48.25 |
1000 + | TWD8.75 | TWD43.75 |
*price indicative |
- RS Stock No.:
- 546-092
- Mfr. Part No.:
- SBE601-TL-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schottky Barrier Diode, Sanyo
Diodes and Rectifiers, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | CPH |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | 2x Common Cathode Pair |
Diode Type | Schottky |
Pin Count | 6 |
Maximum Forward Voltage Drop | 600mV |
Peak Reverse Recovery Time | 20ns |
Peak Non-Repetitive Forward Surge Current | 20A |