- RS Stock No.:
- 908-2727
- Mfr. Part No.:
- SF2098H
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 908-2727
- Mfr. Part No.:
- SF2098H
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Murata SF2098H SAW Filters
Murata's SF2098H SAW filters provide a direct match to 50Ω. With low insertion loss, these SAW filters have a bandwidth of 26MHz at 1dB passband. Suitable applications include, peripherals, home automation, automated meter reading, personal and home security, data link equipment and wireless point of sale terminals.
Compact size
Low insertion loss
Low group delay ripple
Low amplitude
Low insertion loss
Low group delay ripple
Low amplitude
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Dimensions | 2.13 x 1.73 x 0.75mm |
Depth | 1.73mm |
Height | 0.75mm |
Length | 2.13mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Package/Case | SM2016-4 |
Load Impedance | 50Ω |