- RS Stock No.:
- 556-092
- Mfr. Part No.:
- W07G/S
- Manufacturer:
- Signs & Labels
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 556-092
- Mfr. Part No.:
- W07G/S
- Manufacturer:
- Signs & Labels
Legislation and Compliance
Product Details
Danger
Hazard Signs
Specifications
Attribute | Value |
---|---|
Sign Description | Danger |
Text Message | Danger Electric Shock Risk |
Text Language | English |
Height | 200 mm |
Material | Vinyl |
Colour | Black/Yellow |
Quantity Per Package | 5 |
Width | 150mm |