- RS Stock No.:
- 203-9521
- Mfr. Part No.:
- DHTG-220-8-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD85,490.00
(exc. GST)
TWD89,764.50
(inc. GST)
Units | Per unit |
1 + | TWD85,490.00 |
- RS Stock No.:
- 203-9521
- Mfr. Part No.:
- DHTG-220-8-A
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo rotary indexing table DHTG-220-8-A For position sensing. The indicated forces and torques refer to the locked table and can also act on the table plate.
Size=220
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Specifications
Attribute | Value |
---|---|
Rotary Angle | <= 0.03° |
Action | Double |
Manufacturer Series | DHTG-220-8-A |
Maximum Input Pressure | 8bar |