- RS Stock No.:
- 215-4602
- Mfr. Part No.:
- SAKAC 30 M
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4602
- Mfr. Part No.:
- SAKAC 30 M
- Manufacturer:
- SKF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Connection Size | M30 x 2 Male |
Bore Size | 30 |
Dynamic Load Rating | 64000N |
Static Load Rating | 61000N |
Overall Length | 71mm |
Connection Thread Standard | Metric |
Connection Gender | Male |