- RS Stock No.:
- 849-2072
- Mfr. Part No.:
- PN10-56RX-L
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 849-2072
- Mfr. Part No.:
- PN10-56RX-L
- Manufacturer:
- Panduit
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
PN-R Series Nylon Insulated
Panduit PN-R nylon insulated ring terminals are designed to ensure a secure connection in high vibration applications. The internal barrel has serrations to ensure a good wire contact and maximum tensile strength.
Panduit Insulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Series | PN10 |
Insulation | Insulated |
Insulation Material | Nylon |
Inner Ring Diameter | 8.64mm |
Outer Ring Diameter | 13.21mm |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Stud Size | 5/16in |
Colour | Yellow |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 1.02mm |
Overall Length | 32.26mm |