- RS Stock No.:
- 815-7902
- Mfr. Part No.:
- HF659/26SF 275'
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 815-7902
- Mfr. Part No.:
- HF659/26SF 275'
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
Product Details
3M LSZH Round Shielded Cable
From 3M, this LSZH round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. It features low smoke, zero halogen insulation and so is suitable for installation in challenging environments.
Features and Benefits
Easier routing due to round construction
28 AWG
Continual split/bond repeatallows for mass termination of IDC connectors
Dual shielding
Zippable primary cable
28 AWG
Continual split/bond repeatallows for mass termination of IDC connectors
Dual shielding
Zippable primary cable
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
UL File Number: E42769, Style Number: 21683, IEC 61034-2:2005, NF X 70-100-2:2006, RoHS, UL
Round Shielded Cable
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Round |
Pitch | 1.27mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 26 |
Screened/Unscreened | Screened |
American Wire Gauge | 28 AWG |
Series | HF659 |
Width | 31.8 mm |
Minimum Operating Temperature | -40°C |
Sheath Colour | Grey |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +105°C |
Voltage Rating | 150 V |
Number of Strands | 7 |
Core Strands | 7/36 |
Capacitance | 47.2pF/m |
Size of Strands | 36 AWG |
Operating Temperature Range | -40 → +105 °C |
Characteristic Impedance | 107 Ω |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |