HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 20, 30.48 m Length
- RS Stock No.:
- 917-725
- Mfr. Part No.:
- 09180207001900
- Manufacturer:
- HARTING
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 reel of 30 metres)*
TWD9,345.00
(exc. GST)
TWD9,812.25
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | TWD9,345.00 | TWD311.50 |
*price indicative
- RS Stock No.:
- 917-725
- Mfr. Part No.:
- 09180207001900
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 20 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyolefin | |
| Series | SEK | |
| Conductor Type | Stranded | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 758 | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Copper | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 20 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyolefin | ||
Series SEK | ||
Conductor Type Stranded | ||
Cable Length 30.48m | ||
Standards/Approvals UL 758 | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour VW-1 | ||
Conductor Material Copper | ||
Number of Strands 7 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a stranded copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides flexibility for various installation needs
Non-halogenated material enhances safety in case of fire
Cable length of 30.48 m allows for versatile installation options
Maximum operating temperature of 80 °C supports a wide range of applications
Minimum operating temperature of -40 °C ensures performance in extreme conditions
Unscreened design simplifies installation and reduces costs
Complies with CE, RoHS, and UL standards for safety and reliability
Grey polyolefin jacket offers protection against environmental factors
20 conductors with a pitch of 1.27 mm facilitate efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product compliant with safety standards?
Yes, it complies with CE, RoHS, and UL standards.
What is the cable length of this flat cable?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
