- RS Stock No.:
- 892-8577
- Mfr. Part No.:
- RKS10KE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-8577
- Mfr. Part No.:
- RKS10KE
- Manufacturer:
- Ohmite
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RK Series 100W Wirewound Potentiometers
Ohmite RK Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RK Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RK series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
100 Watts
100 Watts
Ohmite Potentiometers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Tolerance | ±10% |
Power Rating | 100W |
Number of Turns | 1 |
Mounting Type | Panel Mount |
Shaft Diameter | 6.35 mm |
Termination Style | Solder Lug |
Dimensions | 79.38 x 44.45mm |
Maximum Voltage Rating | 1000 Vrms |
Length | 44.45mm |
Current Rating | 0.100A |
Core Type | Open |
Electrical Taper | Linear |
Actuator Type | Linear Shaft |
Shaft Length | 22.23mm |