- RS Stock No.:
- 716-4993
- Mfr. Part No.:
- 65_BNC-75-0-1/133_NE
- Manufacturer:
- Huber & Suhner
Discontinued product
- RS Stock No.:
- 716-4993
- Mfr. Part No.:
- 65_BNC-75-0-1/133_NE
- Manufacturer:
- Huber & Suhner
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Terminations
Low Power Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Huber+Suhner
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 0 → 1GHz |
Body Plating | White Bronze |
Contact Material | Brass |
Contact Plating | Gold over Nickel |