- RS Stock No.:
- 447-140
- Mfr. Part No.:
- TVEI/01
- Manufacturer:
- Zehnder
Discontinued product
- RS Stock No.:
- 447-140
- Mfr. Part No.:
- TVEI/01
- Manufacturer:
- Zehnder
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
TV two-way splitter
To connect two TVs or radios
Merge two signals
Solid die cast zinc housing
Frequency range 0.1 to 1000 MHz
Connections: 1´ IEC female plug/2´ IEC male plug
Dimensions approx. 55 ´ 34 ´ 18 mm
Decoupling 0.1 to 1000 MHz (transformer) approx. 22 dB
Characteristic resistance 75 Ω
Merge two signals
Solid die cast zinc housing
Frequency range 0.1 to 1000 MHz
Connections: 1´ IEC female plug/2´ IEC male plug
Dimensions approx. 55 ´ 34 ´ 18 mm
Decoupling 0.1 to 1000 MHz (transformer) approx. 22 dB
Characteristic resistance 75 Ω
Standard Plugs & Sockets
Plugs, sockets and attenuators
The solderless 90° TV aerial plug has a snap-together housing
The solderless 90° TV aerial plug has a snap-together housing
Specifications
Attribute | Value |
---|---|
Port Type | 1 IEC Socket to 2 IEC Connector |
Impedance | 75Ω |
Operating Frequency | 0.1 → 1000MHz |
Number of Sockets | 1 |